Part Details for 0982661009 by Molex
Overview of 0982661009 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 0982661009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0982661009-ND
|
DigiKey | CABLE FFC/FPC 31POS 0.5MM 1.18" Min Qty: 1000 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.6882 | Buy Now |
DISTI #
0982661009
|
Avnet Americas | FFC Jumper Cable 31Conductors 0.03m Copper 60VAC 0.5A Bag - Bulk (Alt: 0982661009) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0982661009
|
Avnet Americas | FFC Jumper Cable 31Conductors 0.03m Copper 60VAC 0.5A Bag - Bulk (Alt: 0982661009) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0982661009
|
Avnet Americas | FFC Jumper Cable 31Conductors 0.03m Copper 60VAC 0.5A Bag - Bulk (Alt: 0982661009) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for 0982661009
0982661009 CAD Models
0982661009 Part Data Attributes
|
0982661009
Molex
Buy Now
Datasheet
|
Compare Parts:
0982661009
Molex
CBL 31PS 0.5MM JMPR TYPE A 1.18"
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
Length | 0.03 mm | |
MIL Conformance | NO | |
Number of Conductors | 31 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.5 A | |
Rated Voltage | 60 V | |
Resistance | 0.73 Ω | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |