Part Details for 0982661037 by Molex
Overview of 0982661037 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 0982661037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23717-ND
|
DigiKey | CABLE FFC/FPC 33POS 0.5MM 4" Min Qty: 1000 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.7193 | Buy Now |
DISTI #
0982661037
|
Avnet Americas | FFC Jumper Cable 33Conductors 0.102m Copper 60VAC 0.5A Bag - Bulk (Alt: 0982661037) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1585 | Buy Now |
DISTI #
MOL98266-1037
|
Heilind Electronics | PREMOFLEX 0 5 JMPR LGT102 TYP A 33 CKT | Americas - 0 in Stock |
|
$2.4824 / $2.7714 | Buy Now |
Part Details for 0982661037
0982661037 CAD Models
0982661037 Part Data Attributes
|
0982661037
Molex
Buy Now
Datasheet
|
Compare Parts:
0982661037
Molex
CBL 33POS 0.5MM JMPR TYPE A 4"
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
Length | 0.102 mm | |
MIL Conformance | NO | |
Number of Conductors | 33 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.5 A | |
Rated Voltage | 60 V | |
Resistance | 0.73 Ω | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |