Part Details for 0982670211 by Molex
Overview of 0982670211 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0982670211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14121-ND
|
DigiKey | CABLE FFC/FPC 6POS 1MM 6" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2056 In Stock |
|
$0.8976 / $1.8600 | Buy Now |
DISTI #
0982670211
|
Avnet Americas | FFC Jumper Cable 6Conductors 0.152m Copper 60VAC 1.2A Bag - Bulk (Alt: 0982670211) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL98267-0211
|
Heilind Electronics | PREMO-FLEX 1.00 JMPR LGT YPEA 6CKT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
0982670211
|
Avnet Asia | FFC Jumper Cable 6Conductors 0.152m Copper 60VAC 1.2A Bag (Alt: 0982670211) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0982670211
0982670211 CAD Models
0982670211 Part Data Attributes:
|
0982670211
Molex
Buy Now
Datasheet
|
Compare Parts:
0982670211
Molex
Cable Assembly, 6 Conductor(s), 60V, Flat Flexible Cable, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | PREMO-FLEX | |
Conductor Finish | TIN | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.152 mm | |
MIL Conformance | NO | |
Number of Conductors | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1.2 A | |
Rated Voltage | 60 V | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |