0982670231
Molex
Description: Wire And Cable

Overview of 0982670231 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 0982670231 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 0982670231-ND
DigiKey CABLE FFC/FPC 8POS 1MM 5" Min Qty: 1000 Lead time: 10 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $1.2082
$1.2082 Buy Now
DISTI # 0982670231
Avnet Americas FFC Jumper Cable 8Conductors 0.127m Copper 60VAC 1.2A Bag - Bulk (Alt: 0982670231) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 1,000 $0.9271
$0.9271 Buy Now
DISTI # MOL98267-0231
Heilind Electronics PREMO-FLEX 1.00 JMPR LGT 127 YPEA 8CKT Americas - 0 in Stock
  • 1,000 $1.2083
  • 2,000 $1.1903
  • 7,000 $1.0306
$1.0306 / $1.2083 Buy Now

CAD Models for 0982670231 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0982670231 by Molex

0982670231
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
Factory Lead Time
10 Weeks
Approvals
UL
Conductor Finish
TIN
Conductor Material
COPPER ALLOY
Connector Support Type
WIRE AND CABLE
Construction
FLAT
DIN Conformance
NO
IEC Conformance
NO
Insulator Material
POLYESTER
Length
0.127 mm
MIL Conformance
NO
Number of Conductors
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Rated Current
1.2 A
Rated Voltage
60 V
Resistance
0.3 Ω
Shielding
NO
Wire and Cable Name
FLAT CABLE
Want to compare parts?
  1. 0982670231
    Molex
    Wire And Cable
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0982670231 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0982670231 by Molex

Select Manufacturer
Which Manufacturer of 0982670231 would you like to use for your alert(s)?
  • Please alert me when 0982670231 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0982670231 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0982670231 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0982670231 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0982670231.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0982670231 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: