Part Details for 0982670253 by Molex
Overview of 0982670253 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0982670253
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0982670253-ND
|
DigiKey | CABLE FFC/FPC 10POS 1MM 5" Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2726 | Buy Now |
DISTI #
0982670253
|
Avnet Americas | FFC Jumper Cable 10Conductors 0.127m Copper 60VAC 1.2A - Bulk (Alt: 0982670253) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1491 / $1.4616 | Buy Now |
DISTI #
MOL98267-0253
|
Heilind Electronics | PREMO-FLEX 1.00 JMPR LGT YPEA 10CKT | Americas - 0 in Stock |
|
$1.0855 / $1.2727 | Buy Now |
DISTI #
98267-0253
|
TTI | FFC / FPC Jumper Cables Premo-Flex 1.00 Lgt 127 TypeA 10P RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 1000 In Stock |
|
$1.2100 / $1.3000 | Buy Now |
DISTI #
0982670253
|
Avnet Americas | FFC Jumper Cable 10Conductors 0.127m Copper 60VAC 1.2A - Bulk (Alt: 0982670253) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1491 / $1.4616 | Buy Now |
Part Details for 0982670253
0982670253 CAD Models
0982670253 Part Data Attributes:
|
0982670253
Molex
Buy Now
Datasheet
|
Compare Parts:
0982670253
Molex
WIRE AND CABLE,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
Length | 0.127 mm | |
MIL Conformance | NO | |
Number of Conductors | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1.2 A | |
Rated Voltage | 60 V | |
Resistance | 0.3 Ω | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |