Part Details for 0982670361 by Molex
Overview of 0982670361 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0982670361
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23725-ND
|
DigiKey | CABLE FFC/FPC 20POS 1MM 4" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2875 In Stock |
|
$1.0500 / $1.6100 | Buy Now |
DISTI #
0982670361
|
Avnet Americas | FFC Jumper Cable 20Conductors 0.102m Copper 60VAC 1.2A Bag - Bulk (Alt: 0982670361) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4588 / $1.8555 | Buy Now |
DISTI #
MOL98267-0361
|
Heilind Electronics | PREMO-FLEX 1.00 JMPR LGT 102 YPEA 20CKT | Americas - 0 in Stock |
|
$1.3781 / $1.5917 | Buy Now |
Part Details for 0982670361
0982670361 CAD Models
0982670361 Part Data Attributes
|
0982670361
Molex
Buy Now
Datasheet
|
Compare Parts:
0982670361
Molex
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
Length | 0.102 mm | |
MIL Conformance | NO | |
Number of Conductors | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1.2 A | |
Rated Voltage | 60 V | |
Resistance | 0.3 Ω | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |