Part Details for 0982670746 by Molex
Overview of 0982670746 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0982670746
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM21977-ND
|
DigiKey | CABLE FFC/FPC 7POS 1MM 2" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
629 In Stock |
|
$0.9406 / $1.8100 | Buy Now |
DISTI #
0982670746
|
Avnet Americas | FFC Jumper Cable 7Conductors 0.051m Copper 60VAC 1.2A Bag - Bulk (Alt: 0982670746) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0497 / $1.3353 | Buy Now |
DISTI #
MOL98267-0746
|
Heilind Electronics | PREMO-FLEX 1.00 JMPR LGT 51 T PED 7CKT | Americas - 0 in Stock |
|
$0.8596 / $1.0079 | Buy Now |
DISTI #
0982670746
|
Avnet Americas | FFC Jumper Cable 7Conductors 0.051m Copper 60VAC 1.2A Bag - Bulk (Alt: 0982670746) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0497 / $1.3353 | Buy Now |
Part Details for 0982670746
0982670746 CAD Models
0982670746 Part Data Attributes:
|
0982670746
Molex
Buy Now
Datasheet
|
Compare Parts:
0982670746
Molex
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
Length | 0.051 mm | |
MIL Conformance | NO | |
Number of Conductors | 7 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1.2 A | |
Rated Voltage | 60 V | |
Resistance | 0.3 Ω | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |