Part Details for 0982680161 by Molex
Overview of 0982680161 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 0982680161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0982680161-ND
|
DigiKey | CABLE FFC 10POS 1.25MM 9" Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4761 | Buy Now |
DISTI #
0982680161
|
Avnet Americas | FFC Jumper Cable 10Conductors 0.229m Copper 60VAC 1.4A Bag - Bulk (Alt: 0982680161) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3787 / $1.7537 | Buy Now |
DISTI #
MOL98268-0161
|
Heilind Electronics | PREMO-FLEX 1.25 JMPR LGT 229 YPEA 10CKT | Americas - 0 in Stock |
|
$1.1290 / $1.3238 | Buy Now |
DISTI #
0982680161
|
Avnet Americas | FFC Jumper Cable 10Conductors 0.229m Copper 60VAC 1.4A Bag - Bulk (Alt: 0982680161) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3787 / $1.7537 | Buy Now |
DISTI #
0982680161
|
Avnet Americas | FFC Jumper Cable 10Conductors 0.229m Copper 60VAC 1.4A Bag - Bulk (Alt: 0982680161) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3787 / $1.7537 | Buy Now |
Part Details for 0982680161
0982680161 CAD Models
0982680161 Part Data Attributes
|
0982680161
Molex
Buy Now
Datasheet
|
Compare Parts:
0982680161
Molex
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
Length | 0.229 mm | |
MIL Conformance | NO | |
Number of Conductors | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1.4 A | |
Rated Voltage | 60 V | |
Resistance | 0.28 Ω | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |