Part Details for 09840 by Simpson Electric
Overview of 09840 by Simpson Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9098401MEA | Texas Instruments | High Speed CMOS Logic Dual Decade Ripple Counter 16-CDIP -55 to 125 |
Price & Stock for 09840
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55F1558
|
Newark | Voltage Meter, Meter Function:Dc Voltage, Meter Range:0V To 500V, Panel Cutout Height:-, Panel Cutout Width:-, Product Range:-, Accuracy:+/-2 %, Display Accuracy ±:2%, External Height:3.5", External Width:3.5", Scale Length:79.9Mm Rohs Compliant: Na |Simpson 09840 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$146.0800 | Buy Now |
DISTI #
529-09840
|
Mouser Electronics | Analog Panel Meters 1327 0-500 DCV 3. RoHS: Not Compliant | 3 |
|
$129.1400 / $146.0800 | Buy Now |
|
Onlinecomponents.com | DC Voltmeter Self-Shielding Movement | 0 |
|
$117.2700 / $120.8600 | Buy Now |