Part Details for 0985 656 100/3M by Lumberg Automation
Overview of 0985 656 100/3M by Lumberg Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0985 656 100/3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1794-1178-ND
|
DigiKey | CBL 8POS MALE TO MALE 9.84' Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
13 In Stock |
|
$69.1553 / $85.8100 | Buy Now |
DISTI #
566-0985656100/3M
|
Mouser Electronics | Sensor Cables / Actuator Cables | 0 |
|
$69.1500 / $85.7700 | Order Now |
DISTI #
70271013
|
RS | Cordset, M12 Male Straight to Male Straight, 4 Pair, 3m, PVC, Teal, 900000408 | Lumberg Automation / Hirschmann 0985 656 100/3M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$79.5900 / $84.7100 | RFQ |