Part Details for 0985 806 100/5M by Lumberg Automation
Overview of 0985 806 100/5M by Lumberg Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0985 806 100/5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X2518
|
Newark | Sensor Cord, 4P M12 Plug-Plug, 16.4 , Connector Type A:M12 Plug, Connector Type B:M12 Plug, No. Of Positions:4 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:-, No. Of Positions:4Positions Rohs Compliant: Yes |Lumberg Automation 0985 806 100/5M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$70.4400 / $75.8900 | Buy Now |
DISTI #
1794-1029-ND
|
DigiKey | CIRC CBL 4POS RCPT TO RCPT 16.4' Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
10 In Stock |
|
$58.0095 / $71.9800 | Buy Now |
DISTI #
566-0985806100/5M
|
Mouser Electronics | Sensor Cables / Actuator Cables EtherNet/IP, high-flex, double-ended cord set, M12 male to male straight, 4-pin, D-coding, 24 AWG TPE cable, stranded/unshielded, 2 twisted bonded pair, teal jacket. RoHS: Compliant | 7 |
|
$58.0000 / $70.2200 | Buy Now |