Part Details for 0985 806 102/5M by Lumberg Automation
Overview of 0985 806 102/5M by Lumberg Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS610985DSET | Texas Instruments | 3V output voltage, ultra-low quiescent current synchronous boost with integrated LDO/load 6-WSON -40 to 85 | |
TPS610985DSER | Texas Instruments | 3V output voltage, ultra-low quiescent current synchronous boost with integrated LDO/load 6-WSON -40 to 85 |
Price & Stock for 0985 806 102/5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X2528
|
Newark | Sensor Cord, 4P M12 Plug-Rcpt, 16.4 , Connector Type A:M12 Plug, Connector Type B:M12 Receptacle, No. Of Positions:4 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:-, No. Of Positions:4Positions Rohs Compliant: Yes |Lumberg Automation 0985 806 102/5M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.5900 / $76.0500 | Buy Now |
DISTI #
1794-1099-ND
|
DigiKey | CIRC CBL 4POS RCPT TO PLUG 16.4' Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$55.5912 / $90.1300 | Buy Now |
DISTI #
566-0985806102/5M
|
Mouser Electronics | Sensor Cables / Actuator Cables Ethernet I/P, double-ended cord set, M12 male to M12 female, teal TPE jacket, 4 pin, 24 AWG, stranded/unshielded cable with 2 twisted bonded pair, teal jacket. RoHS: Compliant | 0 |
|
$56.1400 / $73.1100 | Order Now |