Part Details for 0985 806 104/2M by Lumberg Automation
Overview of 0985 806 104/2M by Lumberg Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0985 806 104/2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X2549
|
Newark | Sensor Cord, 4P M12 Rcpt-Rj45 Plug, 6.6 , Connector Type A:Rj45 Plug, Connector Type B:M12 Receptacle, No. Of Positions:4 Positions, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft, Product Range:-, Connector Type B:Rj45 Plugrohs Compliant: Yes |Lumberg Automation 0985 806 104/2M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.8600 / $56.9500 | Buy Now |
DISTI #
1794-1028-ND
|
DigiKey | CBL ASSY CIRC 4P F TO RJ45 6.56' Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1 In Stock |
|
$43.5312 / $54.0200 | Buy Now |
DISTI #
566-0985806104/2M
|
Mouser Electronics | Ethernet Cables / Networking Cables EtherNet/IP, high-flex, double-ended cord set, M12 female 4 pin, D-coded receptacle to male RJ45, 24 AWG, teal TPE jacket, stranded/ unshielded with 2 twisted bonded pair, teal jacket. RoHS: Compliant | 5 |
|
$43.5300 / $53.9800 | Buy Now |