Part Details for 0985 806 500/0.5M by Lumberg Automation
Overview of 0985 806 500/0.5M by Lumberg Automation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0985 806 500/0.5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X2558
|
Newark | Patch Cord, Rj45 Plug, Cat5E, 0.5M, Teal, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Teal, Cable Length - Metric:500Mm, Product Range:- Rohs Compliant: Yes |Lumberg Automation 0985 806 500/0.5M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$25.4600 / $27.4300 | Buy Now |
DISTI #
1794-1059-ND
|
DigiKey | CABLE MOD 8P4C PLUG-PLUG 1.64' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6 In Stock |
|
$20.9665 / $28.3100 | Buy Now |
DISTI #
566-0985806500/0.5M
|
Mouser Electronics | Ethernet Cables / Networking Cables Ethernet I/P, high-flex, double-ended cord set, RJ45 male to RJ45 male, 24 AWG, teal TPE jacket, stranded/unshielded cable with 2 twisted bonded pair, teal jacket. RoHS: Compliant | 0 |
|
$20.9600 / $27.8000 | Order Now |
DISTI #
2835797
|
element14 Asia-Pacific | PATCH CORD, RJ45 PLUG, CAT5E, 0.5M, TEAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$22.4330 / $30.2827 | Buy Now |
DISTI #
2835797
|
Farnell | PATCH CORD, RJ45 PLUG, CAT5E, 0.5M, TEAL RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 3 Days Container: Each | 0 |
|
$27.4088 / $29.5182 | Buy Now |