Part Details for 0985 YM57530 100/20M by Lumberg Automation
Overview of 0985 YM57530 100/20M by Lumberg Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0985 YM57530 100/20M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X2002
|
Newark | Sensor Cord, 4P M12 Plug-Plug, 65.6 , Connector Type A:M12 Plug, Connector Type B:M12 Plug, No. Of Positions:4 Positions, Cable Length - Metric:20M, Cable Length - Imperial:65.6Ft, Product Range:-, No. Of Positions:4Positions Rohs Compliant: Yes |Lumberg Automation 0985 YM57530 100/20M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$158.2700 / $170.5200 | Buy Now |
DISTI #
1794-1106-ND
|
DigiKey | CBL 4POS MALE TO MALE 65.6' Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
314 In Stock |
|
$117.7600 | Buy Now |
DISTI #
566-85YM57530100/20M
|
Mouser Electronics | Ethernet Cables / Networking Cables EtherNet/IP, double-ended cord set, M12 male to male straight, 4-pin, D-coding, 24 AWG TPE cable, stranded/shielded, 2 twisted bonded pairs with teal jacket. RoHS: Compliant | 0 |
|
$117.7500 / $117.7600 | Order Now |