Part Details for 0985 YM57530 100/15M by Lumberg Automation
Overview of 0985 YM57530 100/15M by Lumberg Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FO-10GGBLCX20-015 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-015 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 15m | |
AQP85B4-015 | Amphenol Communications Solutions | QSFP28 100G AOC 15m | |
AQP85A4-015 | Amphenol Communications Solutions | QSFP 40G AOC 15m |
Price & Stock for 0985 YM57530 100/15M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X2000
|
Newark | 0985 Ym57530 100/15M/ Teal 1Nh |Lumberg Automation 0985 YM57530 100/15M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$134.9600 / $145.4000 | Buy Now |
DISTI #
566-85YM57530100/15M
|
Mouser Electronics | Ethernet Cables / Networking Cables | 6 |
|
$121.9800 / $140.6900 | Buy Now |
|
Neutron USA | Ethernet Cable, M12 male to male straight, 4-pin, D-coding, 24 AWG TPE cable, Teal, 15m, 900004142 | 6 |
|
$381.7700 | Buy Now |