Part Details for 0985 YM57530 104/0.5M by Lumberg Automation
Overview of 0985 YM57530 104/0.5M by Lumberg Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS610985DSET | Texas Instruments | 3V output voltage, ultra-low quiescent current synchronous boost with integrated LDO/load 6-WSON -40 to 85 | |
TPS610985DSER | Texas Instruments | 3V output voltage, ultra-low quiescent current synchronous boost with integrated LDO/load 6-WSON -40 to 85 |
Price & Stock for 0985 YM57530 104/0.5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X2016
|
Newark | Sensor Cord, M12 Rcpt-Rj45 Plug, 19.7", Connector Type A:Rj45 Plug, Connector Type B:M12 Receptacle, No. Of Positions:4 Positions, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7", Product Range:- Rohs Compliant: Yes |Lumberg Automation 0985 YM57530 104/0.5M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.0400 / $57.1400 | Buy Now |
DISTI #
1794-1093-ND
|
DigiKey | CBL ASSY CIRC 4P F TO RJ45 1.64' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1139 In Stock |
|
$39.4600 | Buy Now |
DISTI #
566-5YM57530104/0.5M
|
Mouser Electronics | Ethernet Cables / Networking Cables EtherNet/IP, double-ended cord set, M12 female receptacle to RJ45 male, 4-pin, D-coding, 24 AWG TPE cable, stranded/ shielded, 2 twisted bonded pairs with teal jacket. RoHS: Compliant | 0 |
|
$44.4500 / $46.2300 | Order Now |