-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W5178
|
Newark | Spring Loaded Contact, Point, 2A, 8.89Mm, Connector Type:Spring Loaded Pin, Centerline Spacing:-, Connector Tip Style:-, Current Rating:2A, Overall Length:0.35", Spring Force Initial:15G, Spring Force Working Travel:50G Rohs Compliant: Yes |Mill Max 0985-0-15-20-71-14-11-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1601 |
|
$0.4860 / $0.9450 | Buy Now |
DISTI #
ED1122-ND
|
DigiKey | CONTACT SPRING LOADED T/H GOLD Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
38554 In Stock |
|
$0.3891 / $0.7800 | Buy Now |
DISTI #
575-0985015207114110
|
Mouser Electronics | Circuit Board Hardware - PCB Spring-Loaded Pin with a Standard Tail RoHS: Compliant | 38469 |
|
$0.3850 / $0.7700 | Buy Now |
DISTI #
V99:2348_17613416
|
Arrow Electronics | Contact SKT Solder ST Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2105 | Americas - 725 |
|
$0.6192 / $0.7349 | Buy Now |
DISTI #
70967778
|
RS | Contact Probes Spring Loaded Pin .247, Sldr Mnt, 20u" | Mill-Max 0985-0-15-20-71-14-11-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7800 / $0.8500 | RFQ |
|
Future Electronics | CONN PIN SPRING-LOADED PCB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.7200 / $0.7800 | Buy Now |
DISTI #
58131501
|
Verical | Contact SKT Solder ST Thru-Hole Bulk Min Qty: 9 Package Multiple: 1 Date Code: 2105 | Americas - 725 |
|
$0.7349 | Buy Now |
DISTI #
000000000005665901
|
Sager | Circuit Board Hardware - PCB Spring-Loaded Pin with a Standard Tail Min Qty: 1000 | 0 |
|
$0.3734 / $1.5900 | Buy Now |
|
Perfect Parts Corporation | 26891 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0985-0-15-20-71-14-11-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0985-0-15-20-71-14-11-0
Mill-Max Mfg Corp
PCB Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | SPRING TERMINAL |