There are no models available for this part yet.
Overview of 0987811002 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0987811002 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0987811002
|
Avnet Americas | Conn Housing M 5 POS 3.33mm ST Cable Mount Carton - Bulk (Alt: 0987811002) RoHS: Compliant Min Qty: 520 Package Multiple: 520 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
000000000003800772
|
Sager | Automotive Connectors SICMA Pin Conn 1.5 Shnt Lg Ver WHT 5Ckt | 0 |
|
Buy Now |
CAD Models for 0987811002 by Molex
Part Data Attributes for 0987811002 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|