Part Details for 0987RZTC03 (ALTERNATE: 784337 34001) by Marathon Special Products
Overview of 0987RZTC03 (ALTERNATE: 784337 34001) by Marathon Special Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0987RZTC03 (ALTERNATE: 784337 34001)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70279614
|
RS | Terminal Block Connector 3 Pole .475 Pitch 24-8 AWG 50 A 600 V | Marathon Special Products 0987RZTC03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 118 |
|
$8.1600 / $11.3300 | Buy Now |