Part Details for 09930007224 by HARTING Technology Group
Overview of 09930007224 by HARTING Technology Group
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09930007224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK5593
|
Newark | Rubber Sleeve, White, 10.3-11.8Mm, Accessory Type:Rubber Sleeve, For Use With:Harting Han S Series Industrial Connectors, Product Range:Han S Series Rohs Compliant: Yes |Harting 09930007224 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$0.7890 | Buy Now |
DISTI #
1195-09930007224-ND
|
DigiKey | HAN S 200 RUBBER SLEEVE 10.3 11. Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
489 In Stock |
|
$0.8767 / $1.6900 | Buy Now |
DISTI #
617-09930007224
|
Mouser Electronics | Heavy Duty Power Connectors Han S 200 rubber sleeve 10.3 - 11.8 mm RoHS: Compliant | 445 |
|
$0.8760 / $1.6300 | Buy Now |
DISTI #
74911194
|
RS | Han S 200 rubber sleeve 10.3 - 11.8 mm | HARTING 09930007224 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0800 / $1.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.8710 | Buy Now |
DISTI #
HRT09930007224
|
Heilind Electronics | HAN S 200,RUBR SLV,10.311.8MM | Americas - 375 in Stock |
|
$0.9365 / $1.3400 | Buy Now |
DISTI #
09930007224
|
TTI | Heavy Duty Power Connectors Han S 200 rubber sleeve 10.3 - 11.8 mm RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 494 In Stock |
|
$1.0500 / $1.5900 | Buy Now |
DISTI #
HRT09930007224
|
Interstate Connecting Components | HAN S 200,RUBR SLV,10.311.8MM | 125 |
|
$0.9365 / $1.3400 | Buy Now |
Part Details for 09930007224
09930007224 CAD Models
09930007224 Part Data Attributes:
|
09930007224
HARTING Technology Group
Buy Now
|
Compare Parts:
09930007224
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |