Part Details for 09930007262 by HARTING Technology Group
Overview of 09930007262 by HARTING Technology Group
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09930007262
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK5597
|
Newark | Heavy Duty Contact, Socket, 4Awg, Crimp, Product Range:Han S Series, Contact Gender:Socket, Wire Size Awg Max:4Awg, Contact Termination Type:Crimp, Current Rating:200A, Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09930007262 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$11.8200 | Buy Now |
DISTI #
1195-09930007262-ND
|
DigiKey | HAN S CRIMP CONTACT, FEMALE, ANG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
92 In Stock |
|
$13.4599 / $18.7200 | Buy Now |
DISTI #
617-09930007262
|
Mouser Electronics | Heavy Duty Power Connectors Han S Crimp Contact, female, angled, 25mm (4AWG) RoHS: Compliant | 54 |
|
$13.4500 / $18.5700 | Buy Now |
DISTI #
74911132
|
RS | Han S Crimp Contact, female, angled, 25mm (4AWG) | HARTING 09930007262 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$16.1600 / $20.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$13.0400 | Buy Now |
DISTI #
HRT09930007262
|
Heilind Electronics | FEM CRMP CNTCT,RA,4AWG/25MM | Americas - 75 in Stock |
|
$15.6875 / $20.0800 | Buy Now |
DISTI #
09930007262
|
TTI | Heavy Duty Power Connectors Han S Crimp Contact, female, angled, 25mm (4AWG) RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$13.3000 / $18.3600 | Buy Now |
DISTI #
HRT09930007262
|
Interstate Connecting Components | FEM CRMP CNTCT,RA,4AWG/25MM | 25 |
|
$15.6875 / $20.0800 | Buy Now |