Part Details for 09930008222 by HARTING Technology Group
Overview of 09930008222 by HARTING Technology Group
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09930008222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK2634
|
Newark | Rubber Sleeve, 8.6-10.6Mm, Accessory Type:Rubber Sleeve, For Use With:Harting Han Series Industrial Connectors, Product Range:Han S Series Rohs Compliant: Na |Harting 09930008222 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 474 |
|
$0.5300 | Buy Now |
DISTI #
1195-09930008222-ND
|
DigiKey | HAN S 120 RUBBER SLEEVE 8.6-10.6 Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
500 In Stock |
|
$0.6151 / $1.2300 | Buy Now |
DISTI #
617-09930008222
|
Mouser Electronics | Heavy Duty Power Connectors Han S 120 rubber sleeve 8.6-10.6mm RoHS: Compliant | 458 |
|
$0.7500 / $1.1000 | Buy Now |
DISTI #
V99:2348_27523335
|
Arrow Electronics | Conn Accessories Rubber Sleeve White RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2310 | Americas - 500 |
|
$0.6040 / $0.7265 | Buy Now |
DISTI #
74256867
|
RS | Han S 120 rubber sleeve 8.6-10.6mm | HARTING 09930008222 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6800 / $1.1300 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.5850 | Buy Now |
DISTI #
HRT09930008222
|
Heilind Electronics | RUBBER SLEEVE 8.6-10.6MM HAN S120A | Americas - 375 in Stock |
|
$0.6094 / $0.9000 | Buy Now |
DISTI #
67369950
|
Verical | Conn Accessories Rubber Sleeve White RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2310 | Americas - 500 |
|
$0.6040 / $0.7113 | Buy Now |
DISTI #
09930008222
|
TTI | Heavy Duty Power Connectors Han S 120 rubber sleeve 8.6-10.6mm RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 500 In Stock |
|
$0.7300 / $0.9500 | Buy Now |
DISTI #
09930008222
|
TME | Accessories: sleeve, Han® S,Han® S 120, PIN: 1, UL94V-0 Min Qty: 1 | 26 |
|
$0.8400 / $1.0500 | Buy Now |