Part Details for 09930008262XL by HARTING Technology Group
Overview of 09930008262XL by HARTING Technology Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09930008262XL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK0727
|
Newark | Han S 120 Crimp Contact, Female, Angled, 25Mm (4Awg) (100 Piece Packaging) |Harting 09930008262XL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4700 / $20.9600 | Buy Now |
DISTI #
75125489
|
RS | Han S 120 Crimp Contact, female, angled, 25mm (4AWG) (100 piece packaging) | HARTING 09930008262XL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.0800 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$10.2000 | Buy Now |
DISTI #
HRT09930008262XL
|
Heilind Electronics | HAN S 120 CRIMP CONTACT, FEMAL | Americas - 0 in Stock |
|
Buy Now |