-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ5162
|
Newark | Housing, Bulkhead, 1 Lever, Blk, Heavy Duty Connector Type:Base, Bulkhead Mount, Connector Body Material:Nylon (Polyamide) Body, Locking Type:1 Lever, Rectangular Shell Size:-, For Use With:Harting Han S Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 09930010303 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 43 |
|
$4.4400 | Buy Now |
DISTI #
1195-09930010303-ND
|
DigiKey | HAN S BULKHEAD MOUNT HOUSING, BL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
71 In Stock |
|
$13.0951 / $20.0700 | Buy Now |
DISTI #
617-09930010303
|
Mouser Electronics | Heavy Duty Power Connectors HanS BlkhdMountHouse Black M20 RoHS: Compliant | 38 |
|
$11.7400 / $14.9400 | Buy Now |
DISTI #
72302118
|
RS | Han S Bulkhead Mount Housing, black, M20, with male contact busbar | HARTING 09930010303 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 83 |
|
$8.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$12.3400 | Buy Now |
DISTI #
HRT09930010303
|
Heilind Electronics | HAN S BLKHD MNT HSG,BLK,M20, W/ MALE CNTACT BUSBAR | Americas - 71 in Stock |
|
$14.8438 / $19.0000 | Buy Now |
DISTI #
09930010303
|
TTI | Heavy Duty Power Connectors HanS BlkhdMountHouse Black M20 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$11.5200 / $13.5700 | Buy Now |
DISTI #
09930010303
|
TME | Socket, DC supply, Han® S,Han® S 200, male, PIN: 1, swivel, screw Min Qty: 1 | 5 |
|
$17.9000 / $22.6700 | Buy Now |
DISTI #
HRT09930010303
|
Interstate Connecting Components | HAN S BLKHD MNT HSG,BLK,M20, W/ MALE CNTACT BUSBAR | 23 |
|
$14.8438 / $19.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09930010303
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09930010303
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |