-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ5163
|
Newark | Housing, Bulkhead, 1 Lever, Red, Heavy Duty Connector Type:Base, Bulkhead Mount, Connector Body Material:Nylon (Polyamide) Body, Locking Type:1 Lever, Rectangular Shell Size:-, For Use With:Harting Han S Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 09930010304 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$5.4600 | Buy Now |
DISTI #
1195-09930010304-ND
|
DigiKey | HAN S BULKHEAD MOUNT HOUSING Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
9 In Stock |
|
$12.7660 / $19.5700 | Buy Now |
DISTI #
617-09930010304
|
Mouser Electronics | Heavy Duty Power Connectors HanS BlkhdMountHouse Red M20 | 61 |
|
$13.4300 / $20.5800 | Buy Now |
DISTI #
72302119
|
RS | Han S Bulkhead Mount Housing, red, M20, with male contact busbar | HARTING 09930010304 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 81 |
|
$10.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$12.6200 | Buy Now |
DISTI #
HRT09930010304
|
Heilind Electronics | HAN S BLKHD MNT HSG,RED,M20, W/ MALE CNTACT BUSBAR | Americas - 75 in Stock |
|
$15.1719 / $19.4200 | Buy Now |
DISTI #
09930010304
|
TTI | Heavy Duty Power Connectors HanS BlkhdMountHouse Red M20 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$13.2300 / $17.0100 | Buy Now |
DISTI #
09930010304
|
TME | Socket, DC supply, Han® S,Han® S 200, male, PIN: 1, swivel, screw Min Qty: 1 | 8 |
|
$18.7000 / $23.6800 | Buy Now |
DISTI #
HRT09930010304
|
Interstate Connecting Components | HAN S BLKHD MNT HSG,RED,M20, W/ MALE CNTACT BUSBAR | 25 |
|
$15.1719 / $19.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09930010304
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09930010304
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |