Part Details for 09930011322 by HARTING Technology Group
Overview of 09930011322 by HARTING Technology Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09930011322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK2658
|
Newark | Heavy Duty Base, Bulkhead, 1 Lever, Pa, Heavy Duty Connector Type:Base, Bulkhead Mount, Connector Body Material:Nylon (Polyamide) Body, Locking Type:1 Lever, Rectangular Shell Size:-, Product Range:Han S Series Rohs Compliant: Yes |Harting 09930011322 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$7.2900 / $12.0600 | Buy Now |
DISTI #
1195-09930011322-ND
|
DigiKey | HAN S 120 BULKHEAD MOUNT HOUSING Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
100 In Stock |
|
$6.5500 / $10.4900 | Buy Now |
DISTI #
617-09930011322
|
Mouser Electronics | Heavy Duty Power Connectors Han S 120 Bulkhead Mount red M18 w/ male contact M6 (w/ unlocking protection) RoHS: Compliant | 100 |
|
$7.0300 / $11.5100 | Buy Now |
DISTI #
74268701
|
RS | Han S 120 Bulkhead Mount Housing, red, M18, w- male contact M6 | HARTING 09930011322 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2900 / $12.1500 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.8100 | Buy Now |
DISTI #
HRT09930011322
|
Heilind Electronics | BLKHD MNT HSG,RED,W/MALE CNTCT M6 STUD,W/UNLCK PRTCT,S120A | Americas - 75 in Stock |
|
$8.1875 / $10.4800 | Buy Now |
DISTI #
09930011322
|
TTI | Heavy Duty Power Connectors Han S 120 Bulkhead Mount red M18 w/ male contact M6 (w/ unlocking protection) RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$7.6000 / $11.3900 | Buy Now |
DISTI #
09930011322
|
TME | Socket, DC supply, Han® S,Han® S 120, male, PIN: 1, swivel, screw Min Qty: 1 | 0 |
|
$9.6200 / $12.1800 | RFQ |
DISTI #
HRT09930011322
|
Interstate Connecting Components | BLKHD MNT HSG,RED,W/MALE CNTCT M6 STUD,W/UNLCK PRTCT,S120A | 25 |
|
$8.1875 / $10.4800 | Buy Now |
DISTI #
4172651
|
element14 Asia-Pacific | HEAVY DUTY BASE, BULKHEAD, 1 LEVER, PA RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$9.1810 / $13.8999 | Buy Now |