Part Details for 09930011323 by HARTING Technology Group
Overview of 09930011323 by HARTING Technology Group
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09930011323
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK2659
|
Newark | Heavy Duty Base, Bulkhead, 1 Lever, Pa, Heavy Duty Connector Type:Base, Bulkhead Mount, Connector Body Material:Nylon (Polyamide) Body, Locking Type:1 Lever, Rectangular Shell Size:-, Product Range:Han S Series Rohs Compliant: Yes |Harting 09930011323 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$9.6900 / $16.0400 | Buy Now |
DISTI #
1195-09930011323-ND
|
DigiKey | HAN S 120 BULKHEAD MOUNT HOUSING Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
100 In Stock |
|
$9.3359 / $15.4400 | Buy Now |
DISTI #
617-09930011323
|
Mouser Electronics | Heavy Duty Power Connectors Han S 120 Bulkhead Mount black M18 w/ male contact busbar (w/ unlocking RoHS: Compliant | 100 |
|
$9.4600 / $14.3100 | Buy Now |
DISTI #
V99:2348_27523364
|
Arrow Electronics | Backshell, Bulkhead Mounted Housing, Single Locking Lever Polyamide Black Han® S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2322 | Americas - 100 |
|
$9.3290 / $11.0210 | Buy Now |
DISTI #
74268706
|
RS | Han S 120 Bulkhead Mount Housing, black, M18, w- male contact busbar | HARTING 09930011323 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8800 / $14.1100 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.0600 | Buy Now |
DISTI #
HRT09930011323
|
Heilind Electronics | BLKHD MNT HSG,BLK,W/MALE CNTCT BUSBAR,W/UNLCK PROT,HAN S120A | Americas - 75 in Stock |
|
$10.8906 / $13.9400 | Buy Now |
DISTI #
09930011323
|
TTI | Heavy Duty Power Connectors Han S 120 Bulkhead Mount black M18 w/ male contact busbar (w/ unlocking RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$9.1000 / $13.8100 | Buy Now |
DISTI #
09930011323
|
TME | Socket, DC supply, Han® S,Han® S 120, male, PIN: 1, swivel, screw Min Qty: 1 | 2 |
|
$12.5200 / $15.8600 | Buy Now |
DISTI #
HRT09930011323
|
Interstate Connecting Components | BLKHD MNT HSG,BLK,W/MALE CNTCT BUSBAR,W/UNLCK PROT,HAN S120A | 25 |
|
$10.8906 / $13.9400 | Buy Now |