Part Details for 09930011328 by HARTING Technology Group
Overview of 09930011328 by HARTING Technology Group
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09930011328
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK2661
|
Newark | Heavy Duty Base, Bulkhead, 1 Lever, Pa, Heavy Duty Connector Type:Base, Bulkhead Mount, Connector Body Material:Nylon (Polyamide) Body, Locking Type:1 Lever, Rectangular Shell Size:-, Product Range:Han S Series Rohs Compliant: Yes |Harting 09930011328 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$6.1700 | Buy Now |
DISTI #
1195-09930011328-ND
|
DigiKey | HAN S 120 BULKHEAD MOUNT HOUSING Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
100 In Stock |
|
$7.0255 / $11.6200 | Buy Now |
DISTI #
617-09930011328
|
Mouser Electronics | Heavy Duty Power Connectors Han S 120 Bulkhead Mount blue M18 w/ male contact M6 (w/ unlocking protection) RoHS: Compliant | 99 |
|
$6.5500 / $10.4900 | Buy Now |
DISTI #
V99:2348_27523360
|
Arrow Electronics | Backshell, Bulkhead Mounted Housing, Single Locking Lever Polyamide Blue Han® S Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2318 | Americas - 85 |
|
$7.0230 / $10.7130 | Buy Now |
DISTI #
74268702
|
RS | Han S 120 Bulkhead Mount Housing, blue, M18, w- male contact M6 w | HARTING 09930011328 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3000 / $10.4200 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.8100 | Buy Now |
DISTI #
HRT09930011328
|
Heilind Electronics | BLKHD MNT HSG,BLU,W/MALE CNTCT M6 STUD,W/UNLCK PRTCT,S120A | Americas - 75 in Stock |
|
$8.1875 / $10.4800 | Buy Now |
DISTI #
69094689
|
Verical | Backshell, Bulkhead Mounted Housing, Single Locking Lever Polyamide Blue Han® S Min Qty: 1 Package Multiple: 1 Date Code: 2318 | Americas - 85 |
|
$7.0230 / $10.7130 | Buy Now |
DISTI #
09930011328
|
TTI | Heavy Duty Power Connectors Han S 120 Bulkhead Mount blue M18 w/ male contact M6 (w/ unlocking protection) RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$6.8200 / $10.3500 | Buy Now |
DISTI #
09930011328
|
TME | Socket, DC supply, Han® S,Han® S 120, male, PIN: 1, swivel, screw Min Qty: 1 | 0 |
|
$9.6700 / $12.2500 | RFQ |
Part Details for 09930011328
09930011328 CAD Models
09930011328 Part Data Attributes:
|
09930011328
HARTING Technology Group
Buy Now
|
Compare Parts:
09930011328
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |