Part Details for 0995-0-00-80-00-00-03-0 by Mill-Max Mfg Corp
Overview of 0995-0-00-80-00-00-03-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10067099-500LF | Amphenol Communications Solutions | 2.65mm Height with protection T-Flash Connector |
Price & Stock for 0995-0-00-80-00-00-03-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED11362-ND
|
DigiKey | CONN PC PIN CIRC Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
12259 In Stock |
|
$0.0718 / $0.1800 | Buy Now |
DISTI #
575-0995000800000
|
Mouser Electronics | IC & Component Sockets 200u SN OVER NI RoHS: Compliant | 1564 |
|
$0.0500 / $0.3100 | Buy Now |
|
Future Electronics | Tin over Nickel Press Fit Male Printed Circuit Pin RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bag | 0Bag |
|
$0.3150 / $0.3450 | Buy Now |
DISTI #
000000000001644373
|
Sager | IC & Component Sockets 200u SN OVER NI Min Qty: 1000 | 0 |
|
$0.0495 / $0.5273 | Buy Now |
DISTI #
C1S511600211830
|
Chip1Stop | Contact PIN Press Fit ST Bulk | 1000 |
|
$0.0520 | Buy Now |
Part Details for 0995-0-00-80-00-00-03-0
0995-0-00-80-00-00-03-0 CAD Models
0995-0-00-80-00-00-03-0 Part Data Attributes
|
0995-0-00-80-00-00-03-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0995-0-00-80-00-00-03-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |