Part Details for 0997-9-50-20-75-14-11-0 by Mill-Max Mfg Corp
Overview of 0997-9-50-20-75-14-11-0 by Mill-Max Mfg Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS610997YFFR | Texas Instruments | 0.7Vin Synchronous Boost Converter with 800 nA Ultra-Low Quiescent Current 6-DSBGA -40 to 85 | |
TPS610997YFFT | Texas Instruments | 0.7Vin Synchronous Boost Converter with 800 nA Ultra-Low Quiescent Current 6-DSBGA -40 to 85 |
Price & Stock for 0997-9-50-20-75-14-11-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R0250
|
Newark | Spring Loaded Pin, 2A, 10.92Mm, Connector Type:Spring Loaded Pin, Centerline Spacing:-, Connector Tip Style:Point, Current Rating:2A, Overall Length:10.92Mm, Spring Force Initial:25G, Spring Force Working Travel:60G Rohs Compliant: Yes |Mill-Max 0997-9-50-20-75-14-11-0 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6020 | Buy Now |
DISTI #
ED90473-ND
|
DigiKey | CONTACT SPRING LOADED SMD GOLD Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
232 In Stock |
|
$0.7052 / $1.4100 | Buy Now |
DISTI #
575-997975
|
Mouser Electronics | Circuit Board Hardware - PCB Surface Mount Spring-Loaded Pin RoHS: Compliant | 1232 |
|
$0.7050 / $1.3300 | Buy Now |
DISTI #
70967785
|
RS | Circuit Board Hardware - PCB Std Stroke SMT .430 Large Base | Mill-Max 0997-9-50-20-75-14-11-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2600 / $1.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks Container: Bulk | 0Bulk |
|
$1.0800 | Buy Now |
DISTI #
25849940
|
Verical | Contact PIN Solder ST SMD Bulk Min Qty: 27 Package Multiple: 1 Date Code: 1603 | Americas - 1030 |
|
$0.2012 | Buy Now |
DISTI #
000000000003134531
|
Sager | Circuit Board Hardware - PCB Surface Mount Spring-Loaded Pin Min Qty: 1000 | 0 |
|
$0.6297 / $2.5700 | Buy Now |
DISTI #
C1S511600342857
|
Chip1Stop | Contact PIN ST SMD Bulk RoHS: Compliant | 1030 |
|
$0.3040 | Buy Now |