Part Details for 09977-000 by OMRON Industrial Automation
Overview of 09977-000 by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09977-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
236-09977-000-ND
|
DigiKey | BATTERY ASSY ENCODER LITH 3.6V Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
2 In Stock |
|
$422.7900 | Buy Now |
DISTI #
72225162
|
RS | Battery Assy Encoder Lith 3.6V, 09977-000 | Omron Automation 09977-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 3 |
|
$598.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$403.6500 / $427.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$403.6500 / $427.2300 | Buy Now |