Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Din Narrow Bottom Tool (Width 9Mm) |Harting 09990000256
RoHS:
Not Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
1
$8,733.5200
-
10
$8,410.0600
|
$8,410.0600 / $8,733.5200
|
Buy Now
|
|
|
DigiKey
|
HAR-PRESS BOTTOM TOOL, NARROW
Min Qty:
1
Lead time:
10 Weeks
Container:
Bulk
|
Temporarily Out of Stock
|
|
$8,983.6800
|
Buy Now
|
|
|
Mouser Electronics
|
Bench Top Tools HAR-PRESS BOTTOM TOOL, narrow
RoHS:
Compliant
|
0
|
|
$9,060.5200
|
Order Now
|
|
|
RS
|
DIN Narrow bottom tool (width 9mm) | HARTING 09990000256
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Container:
Bulk
|
0
|
|
$8,248.3200
|
RFQ
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
1
Package Multiple:
1
Lead time:
10 Weeks
|
0
|
|
$8,401.6500
|
Buy Now
|
|
|
Heilind Electronics
|
DIN NARROW BOTTOM TOOL WIDTH 9
|
Americas - 0 in Stock
|
|
|
Buy Now
|
Want to compare parts?
-
09990000256
HARTING Technology Group
VS
-