-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tool And Machinery,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R9811
|
Newark | Removal Tool, Han C Series Crimp Contact, For Use With:Han C Series Crimp Contacts, Product Range:- Rohs Compliant: Yes |Harting 09990000381 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$61.1300 / $77.2900 | Buy Now |
DISTI #
1195-5233-ND
|
DigiKey | REMOVAL TOOL HAN C 10MM Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$53.2220 / $60.3200 | Buy Now |
DISTI #
617-09-99-000-0381
|
Mouser Electronics | Extraction, Removal & Insertion Tools Removal Tool Han C 10mm | 42 |
|
$53.2200 / $60.3200 | Buy Now |
DISTI #
70104544
|
RS | Han C Production Removal Tool, For 8 AWG(10mm2), Black, Han-Modular Series | HARTING 09990000381 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 48 |
|
$55.9900 / $61.5300 | Buy Now |
|
Future Electronics | Han C Production Removal Tool for AWG 8 (10mm2) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$52.1800 / $54.7900 | Buy Now |
DISTI #
HRT09990000381
|
Heilind Electronics | REMOVAL TOOL HAN C 10MM | Americas - 0 in Stock |
|
$54.0462 / $70.2600 | Buy Now |
DISTI #
09990000381
|
TME | Tool: for removal, terminals, 10mm2, Han® C Min Qty: 1 | 3 |
|
$43.7600 / $47.1900 | Buy Now |
DISTI #
2280298
|
element14 Asia-Pacific | REMOVAL TOOL, HAN C SERIES CRIMP CONTACT RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$50.3440 / $62.2001 | Buy Now |
DISTI #
2842799
|
element14 Asia-Pacific | REMOVAL TOOL, CRIMP CONTACT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$50.3440 / $62.2001 | Buy Now |
DISTI #
2280298
|
Farnell | REMOVAL TOOL, HAN C SERIES CRIMP CONTACT RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 3 Days Container: Each | 4 |
|
$66.3488 / $83.8844 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09990000381
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09990000381
HARTING Technology Group
Tool And Machinery,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | TOOL AND MACHINERY |