-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y5888
|
Newark | Crimp Die 240Mm For 120 Kn Tool Rohs Compliant: Yes |Harting 09990000872 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$488.9300 / $618.1800 | Buy Now |
DISTI #
1195-8566-ND
|
DigiKey | HYDRAULIC CRIMP TOOL 120KN CRIMP Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2 In Stock |
|
$248.4500 | Buy Now |
DISTI #
617-09990000872
|
Mouser Electronics | Punches & Dies Crimp die 240mm for 120 kN tool RoHS: Compliant | 2 |
|
$397.3100 / $425.6900 | Buy Now |
DISTI #
V99:2348_14837910
|
Arrow Electronics | Tools and Accessories, Crimp Die for 120 kN Tool Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1906 | Americas - 4 |
|
$118.8300 | Buy Now |
DISTI #
71555613
|
RS | Hydraulic Crimp Tool 120KN Crimp Die (acc. to DIN 46235) for 240mm2 | HARTING 09990000872 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$446.9200 / $485.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$364.9300 | Buy Now |
DISTI #
HRT09990000872
|
Heilind Electronics | CRIMP DIE 240MM FOR 120 KN | Americas - 0 in Stock |
|
$432.2923 / $453.2097 | Buy Now |
DISTI #
09990000872
|
TME | Crimping jaws, 09990000861, 240mm2 Min Qty: 1 | 0 |
|
$387.6600 / $429.2000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy