-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tool And Machinery,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK1088
|
Newark | Torque Tool Driver For Han 3A, 4A, Q5/0, Staf |Harting 09990000875 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$266.9600 / $323.9100 | Buy Now |
DISTI #
1195-09990000875-ND
|
DigiKey | TORQUE TOOL DRIVER FOR HAN 3A, 4 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$291.9700 | Buy Now |
DISTI #
617-09990000875
|
Mouser Electronics | Headers & Wire Housings Torque Tool Driver for Han 3A, 4A, Q5/0, Staf | 0 |
|
$239.9700 / $266.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | 0 |
|
$231.1300 | Buy Now |
DISTI #
HRT09990000875
|
Heilind Electronics | TORQUE DRIVER HAN 3A, 4A, Q5/0 | Americas - 0 in Stock |
|
$273.8000 / $296.6167 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09990000875
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09990000875
HARTING Technology Group
Tool And Machinery,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | TOOL AND MACHINERY |