-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tool And Machinery,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AJ0543
|
Newark | Tool, Stripping Wire, 0.03-16Mm2, Stripping Capacity Awg:-, Stripping Capacity Metric:0.03Mmâ² To 16Mmâ², For Use With:Cables, Product Range:- Rohs Compliant: Na |Harting 09990000980 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$269.3900 / $340.6100 | Buy Now |
DISTI #
1195-09990000980-ND
|
DigiKey | STRIPPING TOOL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$219.6136 / $255.6400 | Buy Now |
DISTI #
617-09990000980
|
Mouser Electronics | Wire Stripping & Cutting Tools Stripping Tool for 0.03-16mm2 RoHS: Compliant | 0 |
|
$219.6100 / $255.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | 0 |
|
$201.0700 | Buy Now |
DISTI #
HRT09990000980
|
Heilind Electronics | STRIPPING TOOL FOR 0.03-16MM2 | Americas - 0 in Stock |
|
$238.1846 / $258.0334 | Buy Now |
DISTI #
09990000980
|
TTI | Wire Stripping & Cutting Tools Stripping Tool for 0.03-16mm2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$247.4000 / $266.1700 | Buy Now |
DISTI #
09990000980
|
TME | Stripping tool, 0.03÷16mm2, Wire: round Min Qty: 1 | 0 |
|
$222.9800 / $246.8800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09990000980
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09990000980
HARTING Technology Group
Tool And Machinery,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | TOOL AND MACHINERY |