-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-09990000982-ND
|
DigiKey | REPLACEMENT STRIPPING BLADE SET, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$74.3926 / $90.9200 | Buy Now |
DISTI #
617-09990000982
|
Mouser Electronics | Bench Top Tools Replacement Stripping Blade Set, oval - 10-16mm2, for tool 09990000980 RoHS: Compliant | 0 |
|
$79.9000 / $90.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$70.8600 | Buy Now |
DISTI #
HRT09990000982
|
Heilind Electronics | RPL STRP BLADE SET OVAL-10-16MM2, FOR 09990000980 | Americas - 1 in Stock |
|
$83.9385 / $109.1200 | Buy Now |
DISTI #
09990000982
|
TTI | Bench Top Tools Replacement Stripping Blade Set, oval - 10-16mm2, for tool 09990000980 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$81.0100 / $89.1100 | Buy Now |
DISTI #
09990000982
|
TME | Blade, 10÷16mm2, Wire: round, 2pcs. Min Qty: 1 | 0 |
|
$75.6100 / $83.7100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy