-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK4107
|
Newark | Crimp Tool, Hand Operated Battery, Crimp Tool Type:Hand - Battery Operated, For Use With:Harting, Had D Series 0.14-0.35Mm², E Series 0.5-4Mm² & C Series 1.5-4Mm² Contacts, Product Range:- Rohs Compliant: Na |Harting 09990000990 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,535.4400 / $2,759.1500 | Buy Now |
DISTI #
617-09990000990
|
Mouser Electronics | Crimpers / Crimping Tools Battery Crimping Tool Set for Han D/E/C Crimp Contacts (up to 4mm2) RoHS: Compliant | 3 |
|
$2,607.9600 | Buy Now |
DISTI #
73569684
|
RS | Battery Crimping Tool Set for Han D-E-C Crimp Contacts up to 4mm 2 | HARTING 09990000990 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 8 |
|
$2,688.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2,421.1600 | Buy Now |
DISTI #
HRT09990000990
|
Heilind Electronics | BATTERY CRIMPING TOOL SET | Americas - 0 in Stock |
|
$2,868.1384 / $2,912.9531 | Buy Now |
DISTI #
09990000990
|
TTI | Crimpers / Crimping Tools Battery Crimping Tool Set for Han D/E/C Crimp Contacts (up to 4mm2) RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$2,583.4200 | Buy Now |
DISTI #
3958148
|
element14 Asia-Pacific | CRIMP TOOL, HAND OPERATED BATTERY RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$3,193.4489 / $3,252.0666 | Buy Now |
DISTI #
3958148
|
Farnell | CRIMP TOOL, HAND OPERATED BATTERY RoHS: Not Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 1 |
|
$2,743.0856 / $2,986.0804 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy