Part Details for 09S30-01-3-04N by Grayhill Inc
Overview of 09S30-01-3-04N by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09S30-01-3-04N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09S30-01-3-04N-ND
|
DigiKey | SWITCH ROTARY 4POS 250MA 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$89.0750 | Buy Now |
DISTI #
09S30-01-3-04N
|
Avnet Americas | Switch Rotary 3P4T 4 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC - Bulk (Alt: 09S30-01-3-04N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$53.9484 / $84.6781 | Buy Now |
DISTI #
706-09S30-01-3-04N
|
Mouser Electronics | Rotary Switches 09S30-01-3-04N RoHS: Compliant | 37 |
|
$76.7200 / $136.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$78.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$141.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$76.1300 / $98.6500 | Buy Now |
DISTI #
09S30-01-3-04N
|
Avnet Americas | Switch Rotary 3P4T 4 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC - Bulk (Alt: 09S30-01-3-04N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$53.9484 / $84.6781 | Buy Now |
DISTI #
09S30-01-3-04N
|
Avnet Americas | Switch Rotary 3P4T 4 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC - Bulk (Alt: 09S30-01-3-04N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$53.9484 / $84.6781 | Buy Now |
DISTI #
000000000000376596
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 10 | 0 |
|
$69.2400 / $92.4800 | Buy Now |
Part Details for 09S30-01-3-04N
09S30-01-3-04N CAD Models
09S30-01-3-04N Part Data Attributes
|
09S30-01-3-04N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
09S30-01-3-04N
Grayhill Inc
Rotary Switch, 4 Positions, 3P4T, Latched, 0.25A, 28VDC, Solder Terminal, Standard Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | STANDARD TYPE | |
Body Height | 38 mm | |
Body Length or Diameter | 14.27 mm | |
Contact (AC) Max Rating R Load | .25A@115VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 4 | |
Number of Switch Sections | 1 | |
Sealing | SHAFT AND PANEL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3P4T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |