Part Details for 09A45-01-1-04N by Grayhill Inc
Overview of 09A45-01-1-04N by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09A45-01-1-04N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M2905
|
Newark | Rotary Switch, 45 Deg, # Of Decks: 01, Poles/Deck: 1, Positions/Pole: 04, Contact Type: Non-Shorting, Termination: Solder Lug |Grayhill 09A45-01-1-04N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.4600 / $73.1100 | Buy Now |
DISTI #
11C3182
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 09A45-01-1-04N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.5300 / $97.0900 | Buy Now |
DISTI #
09A45-01-1-04N-ND
|
DigiKey | SWITCH ROTARY 4POS 250MA 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.4230 | Buy Now |
DISTI #
09A45-01-1-04N
|
Avnet Americas | Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC - Bulk (Alt: 09A45-01-1-04N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$39.1498 / $61.4592 | Buy Now |
DISTI #
706-09A45-01-1-04N
|
Mouser Electronics | Rotary Switches 09A45-01-1-04N RoHS: Compliant | 10 |
|
$57.0600 / $73.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$57.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$72.7400 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC RoHS: Compliant | 0 |
|
$42.7300 / $75.6200 | Buy Now |
DISTI #
09A45-01-1-04N
|
Avnet Americas | Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC - Bulk (Alt: 09A45-01-1-04N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$39.1498 / $61.4592 | Buy Now |
DISTI #
09A45-01-1-04N
|
Avnet Americas | Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC - Bulk (Alt: 09A45-01-1-04N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$39.1498 / $61.4592 | Buy Now |
Part Details for 09A45-01-1-04N
09A45-01-1-04N CAD Models
09A45-01-1-04N Part Data Attributes
|
09A45-01-1-04N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
09A45-01-1-04N
Grayhill Inc
Rotary Switch, 4 Positions, SP4T, Latched, 0.25A, 28VDC, Solder Terminal, Standard Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | STANDARD TYPE | |
Body Height | 24.38 mm | |
Body Length or Diameter | 15.88 mm | |
Contact (AC) Max Rating R Load | .25A@115VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 50000 Cycle(s) | |
Indexing Angle | 45 deg | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 4 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP4T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Gold (Au) - with Silver (Ag) barrier | |
Termination Type | SOLDER |