Part Details for 09A45-08B08N by Grayhill Inc
Overview of 09A45-08B08N by Grayhill Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09A45-08B08N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09A45-08B08N
|
Avnet Americas | Switch Rotary SP8T 8 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC - Bulk (Alt: 09A45-08B08N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$176.0400 / $183.3000 | Buy Now |
Part Details for 09A45-08B08N
09A45-08B08N CAD Models
09A45-08B08N Part Data Attributes
|
09A45-08B08N
Grayhill Inc
Buy Now
|
Compare Parts:
09A45-08B08N
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |