Part Details for 09HCP-122K-50 by FASTRON GmBH
Overview of 09HCP-122K-50 by FASTRON GmBH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 09HCP-122K-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-09HCP-122K-50
|
Mouser Electronics | RF Inductors - Leaded Pluggable Inductor for High Currents RoHS: Compliant | 0 |
|
$0.7380 / $0.9120 | Order Now |
|
Onlinecomponents.com | Pluggable Inductor for High Currents - 1200μH ±10% - DCR: 1.200 - Isat: 0.67A - Loose/Box - AEC-Q200 RoHS: Compliant | 0 |
|
$0.7090 / $0.8610 | Buy Now |
DISTI #
09HCP-122K-50
|
TME | Inductor: wire, THT, 1200uH, 0.6A, 1200mΩ, ±10%, Ø12.5x10.8mm Min Qty: 1 | 73 |
|
$0.7800 / $1.2600 | Buy Now |
|
NAC | Pluggable Inductor for High Currents - Attributes: Inductance Value: 1200?H, Tolerance: 10%, DCR max: 1.200?, Isat: 0.67A, Packaging: Loose/Box, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 200 Package Multiple: 200 | 0 |
|
$0.6928 / $0.8200 | Buy Now |
Part Details for 09HCP-122K-50
09HCP-122K-50 CAD Models
09HCP-122K-50 Part Data Attributes
|
09HCP-122K-50
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
09HCP-122K-50
FASTRON GmBH
General Purpose Inductor, 1200uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Fastron | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 1.2 Ω | |
Inductance-Nom (L) | 1200 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 12 mm | |
Lead Spacing | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 12.3 mm | |
Package Length | 10.8 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 0.6 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |