There are no models available for this part yet.
Overview of 09HVP/T-820K-50 by FASTRON GmBH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7820KPZ | Analog Devices | CONVERTER IC | |
AD7820KNZ | Analog Devices | CONVERTER IC | |
AD7820KRZ-REEL | Analog Devices | 8-BIT A/D CONVERTER IC |
Price & Stock for 09HVP/T-820K-50 by FASTRON GmBH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
434-09HVP/T-820K-50
|
Mouser Electronics | RF Inductors - Leaded Pluggable Inductor with Tube for High Voltages RoHS: Compliant | 0 |
|
$0.7970 / $0.8810 | Order Now | |
Onlinecomponents.com | Pluggable Inductor with Tube for High Voltages - 82μH ±10% - DCR: 0.086 - Isat: 2.20A - 5 Trays/Box - AEC-Q200 RoHS: Compliant | 0 |
|
$0.7530 / $1.1200 | Buy Now | ||
NAC | Pluggable Inductor with Tube for High Voltages - Attributes: Inductance Value: 82?H, Tolerance: 10%, DCR max: 0.086?, Isat: 2.20A, Packaging: 5 Trays/Box, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.7455 / $0.8800 | Buy Now |
CAD Models for 09HVP/T-820K-50 by FASTRON GmBH
Part Data Attributes for 09HVP/T-820K-50 by FASTRON GmBH
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FASTRON ELECTRONICS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Fastron
|
Construction
|
Cylindrical
|
Core Material
|
FERRITE
|
DC Resistance
|
0.086 Ω
|
Inductance-Nom (L)
|
82 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
12 mm
|
Lead Spacing
|
7 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
12.7 mm
|
Package Length
|
11.5 mm
|
Package Style
|
Radial
|
Packing Method
|
Tray
|
Rated Current-Max
|
2.32 A
|
Reference Standard
|
AEC-Q200
|
Shape/Size Description
|
CYLINDRICAL PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
10%
|