Part Details for 09HVP/T-151K-50 by FASTRON GmBH
Overview of 09HVP/T-151K-50 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09HVP/T-151K-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-09HVP/T-151K-50
|
Mouser Electronics | RF Inductors - Leaded Pluggable Inductor with Tube for High Voltages RoHS: Compliant | 0 |
|
$0.7970 / $0.8810 | Order Now |
|
Onlinecomponents.com | Pluggable Inductor with Tube for High Voltages - 150μH ±10% - DCR: 0.175 - Isat: 1.66A - 5 Trays/Box - AEC-Q200 RoHS: Compliant | 0 |
|
$0.7630 / $1.1470 | Buy Now |
|
NAC | Pluggable Inductor with Tube for High Voltages - Attributes: Inductance Value: 150?H, Tolerance: 10%, DCR max: 0.175?, Isat: 1.66A, Packaging: 5 Trays/Box, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.7455 / $0.8800 | Buy Now |
Part Details for 09HVP/T-151K-50
09HVP/T-151K-50 CAD Models
09HVP/T-151K-50 Part Data Attributes:
|
09HVP/T-151K-50
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
09HVP/T-151K-50
FASTRON GmBH
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.175 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 12 mm | |
Lead Spacing | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 12.7 mm | |
Package Length | 11.5 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 1.76 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |