-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ151KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ151KN4AE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-09HVP-151K-50
|
Mouser Electronics | RF Inductors - Leaded Pluggable Radial 150uH 10% 0.175Ohm RoHS: Compliant | 0 |
|
$0.7960 / $0.8700 | Order Now |
|
Onlinecomponents.com | Pluggable Inductor for High Voltages - 150μH ±10% - DCR: 0.175 - Isat: 1.66A - 5 Trays/Box - AEC-Q200 RoHS: Compliant | 0 |
|
$0.7530 / $1.1200 | Buy Now |
DISTI #
09HVP-151K-50
|
TME | Inductor: wire, THT, 150uH, 1.76A, 175mΩ, ±10%, Ø12.5x10.8mm, 100kHz Min Qty: 1 | 375 |
|
$0.6160 / $1.1840 | Buy Now |
|
NAC | Pluggable Inductor for High Voltages - Attributes: Inductance Value: 150?H, Tolerance: 10%, DCR max: 0.175?, Isat: 1.66A, Packaging: 5 Trays/Box, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 500 |
|
$0.7455 / $0.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09HVP-151K-50
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
09HVP-151K-50
FASTRON GmBH
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Fastron | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.175 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 12 mm | |
Lead Spacing | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 12.3 mm | |
Package Length | 10.8 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 1.76 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |