09HVP-181K-50
FASTRON GmBH
Description: General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED

Overview of 09HVP-181K-50 by FASTRON GmBH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Telecommunications Communication and Networking

Price & Stock for 09HVP-181K-50 by FASTRON GmBH

Part # Manufacturer Description Stock Price Buy
DISTI # 434-09HVP-181K-50
Mouser Electronics RF Inductors - Leaded Pluggable Radial 180uH 10% 0.2Ohm RoHS: Compliant 0
  • 500 $0.8810
  • 2,500 $0.8520
  • 5,000 $0.8230
  • 10,000 $0.7960
$0.7960 / $0.8810 Order Now
Onlinecomponents.com Pluggable Inductor for High Voltages - 180μH ±10% - DCR: 0.200 - Isat: 1.50A - 5 Trays/Box - AEC-Q200 RoHS: Compliant 0
  • 25 $1.1470
  • 250 $0.9260
  • 500 $0.8840
  • 1,000 $0.8570
  • 2,500 $0.8200
  • 5,000 $0.7860
  • 7,500 $0.7740
  • 10,000 $0.7630
$0.7630 / $1.1470 Buy Now
DISTI # 09HVP-181K-50
TME Inductor: wire, THT, 180uH, 1.68A, 200mΩ, ±10%, Ø12.5x10.8mm, 100kHz Min Qty: 1 375
  • 1 $1.1870
  • 10 $0.6880
  • 100 $0.6410
  • 500 $0.6170
$0.6170 / $1.1870 Buy Now
NAC Pluggable Inductor for High Voltages - Attributes: Inductance Value: 180?H, Tolerance: 10%, DCR max: 0.200?, Isat: 1.50A, Packaging: 5 Trays/Box, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 500 Package Multiple: 500 0
  • 1 $0.8800
  • 250 $0.7979
  • 500 $0.7571
  • 1,000 $0.7455
$0.7455 / $0.8800 Buy Now

CAD Models for 09HVP-181K-50 by FASTRON GmBH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 09HVP-181K-50 by FASTRON GmBH

09HVP-181K-50
FASTRON GmBH
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FASTRON ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Fastron
Construction
Cylindrical
Core Material
FERRITE
DC Resistance
0.2 Ω
Inductance-Nom (L)
180 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Lead Diameter
0.8 mm
Lead Length
12 mm
Lead Spacing
7 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Diameter
12.3 mm
Package Length
10.8 mm
Package Style
Radial
Packing Method
Tray
Rated Current-Max
1.68 A
Reference Standard
AEC-Q200
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Finish
TIN
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
0.1 MHz
Tolerance
10%
Want to compare parts?
  1. 09HVP-181K-50
    FASTRON GmBH
    General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 09HVP-181K-50 by FASTRON GmBH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 09HVP-181K-50 by FASTRON GmBH

Select Manufacturer
Which Manufacturer of 09HVP-181K-50 would you like to use for your alert(s)?
  • Please alert me when 09HVP-181K-50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 09HVP-181K-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 09HVP-181K-50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 09HVP-181K-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 09HVP-181K-50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 09HVP-181K-50 by FASTRON GmBH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: