Part Details for 09HVP-821K-50 by FASTRON GmBH
Overview of 09HVP-821K-50 by FASTRON GmBH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7821KRZ | Analog Devices | 8 BIT ADC IC | |
AD7821KPZ | Analog Devices | 8-BIT ATC CONVERTER IC | |
AD7821KPZ-REEL | Analog Devices | 8-BIT ATC CONVERTER IC |
Price & Stock for 09HVP-821K-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-09HVP-821K-50
|
Mouser Electronics | RF Inductors - Leaded Pluggable Radial 820uH 10% 0.91Ohm RoHS: Compliant | 0 |
|
$0.7960 / $0.8810 | Order Now |
|
Onlinecomponents.com | Pluggable Inductor for High Voltages - 820μH ±10% - DCR: 0.910 - Isat: 0.76A - 5 Trays/Box - AEC-Q200 RoHS: Compliant | 0 |
|
$0.7630 / $1.1470 | Buy Now |
DISTI #
09HVP-821K-50
|
TME | Inductor: wire, THT, 82uH, 800mA, 910mΩ, ±10%, Ø12.5x10.8mm, 100kHz Min Qty: 1 | 462 |
|
$0.6170 / $1.1870 | Buy Now |
|
NAC | Pluggable Inductor for High Voltages - Attributes: Inductance Value: 820?H, Tolerance: 10%, DCR max: 0.910?, Isat: 0.76A, Packaging: 5 Trays/Box, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.7455 / $0.8800 | Buy Now |
Part Details for 09HVP-821K-50
09HVP-821K-50 CAD Models
09HVP-821K-50 Part Data Attributes
|
09HVP-821K-50
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
09HVP-821K-50
FASTRON GmBH
General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Fastron | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.91 Ω | |
Inductance-Nom (L) | 820 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 12 mm | |
Lead Spacing | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 12.3 mm | |
Package Length | 10.8 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 0.8 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |