There are no models available for this part yet.
Overview of 09M30-03-1-03N by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 09M30-03-1-03N by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49M3169
|
Newark | Rotary Switch, 30 Deg, # Of Decks: 03, Poles/Deck: 1, Positions/Pole: 03, Contact Type: Non-Shorting, Termination: Solder Lug, Military Rated |Grayhill 09M30-03-1-03N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$105.5900 / $117.9400 | Buy Now | |
DISTI #
09M30-03-1-03N
|
Avnet Americas | Switch Rotary SP3T 3 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC - Bulk (Alt: 09M30-03-1-03N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
706-09M30-03-1-03N
|
Mouser Electronics | Rotary Switches Rotary Switch,Military, 30°, , 3 deck, 1 pole/deck, 3 positions/pole, non-shorting RoHS: Compliant | 0 |
|
$95.9200 / $103.3600 | Order Now | |
Onlinecomponents.com | Switch Rotary SP3T 3 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC RoHS: Compliant | 0 |
|
$78.1900 / $199.2900 | Buy Now | ||
DISTI #
19967255
|
Verical | Switch Rotary SP3T 3 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$127.2100 / $160.8300 | Buy Now | |
DISTI #
000000000000376205
|
Sager | Rotary Switches Rotary Switch,Military, 30°, , 3 deck, 1 pole/deck, 3 positions/pole, non-shorting | 0 |
|
Buy Now | ||
DISTI #
C1S306100121611
|
Chip1Stop | Switch Rotary SP3T 3 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC Automotive RoHS: Compliant | 6 |
|
$148.0000 / $199.0000 | Buy Now |
CAD Models for 09M30-03-1-03N by Grayhill Inc
Part Data Attributes for 09M30-03-1-03N by Grayhill Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.20
|
Contact (AC) Max Rating R Load
|
.5A@115VAC
|
Contact Current(AC)-Max
|
0.5 A
|
Contact Current(DC)-Max
|
0.5 A
|
Contact (DC) Max Rating R Load
|
.5A@28VDC
|
Contact Voltage(AC)-Max
|
115 V
|
Contact Voltage(DC)-Max
|
28 V
|
Electrical Life
|
10000 Cycle(s)
|
Indexing Angle
|
30 deg
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Positions
|
3
|
Number of Switch Sections
|
3
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SP3T
|
Switch Type
|
ROTARY SWITCH
|
Terminal Finish
|
GOLD
|
Termination Type
|
SOLDER
|