There are no models available for this part yet.
Overview of 09M30-03-2-05N by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 09M30-03-2-05N by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11C3496
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 09M30-03-2-05N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.8500 / $176.5300 | Buy Now | |
DISTI #
09M30-03-2-05N-ND
|
DigiKey | SWITCH ROTARY 5POS 250MA 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$117.5480 | Buy Now | |
DISTI #
09M30-03-2-05N
|
Avnet Americas | Switch Rotary DP5T 5 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC - Bulk (Alt: 09M30-03-2-05N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$71.1748 / $111.7453 | Buy Now | |
DISTI #
706-09M30-03-2-05N
|
Mouser Electronics | Rotary Switches 09M30-03-2-05N RoHS: Compliant | 0 |
|
$117.5100 / $117.5400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$104.1500 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$187.1500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$100.4700 / $130.1800 | Buy Now | ||
DISTI #
000000000000376215
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 10 | 0 |
|
$111.5900 / $118.3500 | Buy Now |
CAD Models for 09M30-03-2-05N by Grayhill Inc
Part Data Attributes for 09M30-03-2-05N by Grayhill Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.20
|
Samacsys Manufacturer
|
Grayhill
|
Contact (AC) Max Rating R Load
|
.5A@115VAC
|
Contact Current(AC)-Max
|
0.5 A
|
Contact Current(DC)-Max
|
0.5 A
|
Contact (DC) Max Rating R Load
|
.5A@28VDC
|
Contact Voltage(AC)-Max
|
115 V
|
Contact Voltage(DC)-Max
|
28 V
|
Electrical Life
|
10000 Cycle(s)
|
Indexing Angle
|
30 deg
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Positions
|
5
|
Number of Switch Sections
|
3
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
DP5T
|
Switch Type
|
ROTARY SWITCH
|
Terminal Finish
|
GOLD
|
Termination Type
|
SOLDER
|